395-054-540-808

Heilind Number:EDA395-054-540-808
Manufacturer:EDAC
Manufacturer Number:395-054-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-808

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Designed for seamless integration, this black connector features 54 positions spread across two rows, ensuring efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless connectivity. The copper alloy contact material guarantees reliable performance, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a convenient choice for your projects. Upgrade your connectivity solutions with this high-quality PCB connector.