395-054-540-858

Heilind Number:EDA395-054-540-858
Manufacturer:EDAC
Manufacturer Number:395-054-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-540-858

Detailed Description

Easily connect your PCBs with our Board to Board Card Edge Connector. With a sleek black design, this connector features two rows of 54 positions each, allowing for efficient and secure connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and durability, while the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact setups. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectivity with this high-quality PCB connector.