395-054-541-101

Heilind Number:EDA395-054-541-101
Manufacturer:EDAC
Manufacturer Number:395-054-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-101

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions with a single row layout, ensuring efficient data transmission. The straight mount orientation and .1-inch pitch allow for easy installation on your circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting reliability, even in demanding environments. With copper alloy contacts and an amperage rating of 3A, this connector ensures secure and stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.