395-054-541-107

Heilind Number:EDA395-054-541-107
Manufacturer:EDAC
Manufacturer Number:395-054-541-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-107

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row with a pitch of .1 inches, allowing for precise alignment on your PCB. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety in all operating conditions, from -40 to 105 °C. Each contact is made of top-quality Copper Alloy, guaranteeing reliable conductivity. With straight mount orientation and a compact design, this connector is perfect for space-efficient layouts. Trust in its superior quality and performance for all your connectivity needs.