395-054-541-108

Heilind Number:EDA395-054-541-108
Manufacturer:EDAC
Manufacturer Number:395-054-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-108

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 54 positions with a single row layout, ideal for efficient signal transmission. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in extreme temperature environments ranging from -40 to 105 °C. Each contact is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure mating. Its straight mount orientation facilitates easy installation, while also saving space on the PCB. Perfect for various applications in electronics and technology, this connector is a versatile and essential component for your connectivity needs.