395-054-541-158

Heilind Number:EDA395-054-541-158
Manufacturer:EDAC
Manufacturer Number:395-054-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-158

Detailed Description

Enhance your electronic connections with our advanced Board-to-Board PCB Connector. Designed for seamless integration, this high-performance connector features 54 positions with a single row configuration, guaranteeing optimal signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any setting. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation, it offers versatility in design. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.