395-054-541-188

Heilind Number:EDA395-054-541-188
Manufacturer:EDAC
Manufacturer Number:395-054-541-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-188

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your system, ensuring reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting functionality. With 54 positions and a pitch of .1 inches, it offers ample connectivity options for your circuit boards. The straight mount orientation and compact design make it easy to install and space-efficient. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. Upgrade your connectivity with this essential component for your electronic projects.