395-054-541-201

Heilind Number:EDA395-054-541-201
Manufacturer:EDAC
Manufacturer Number:395-054-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-201

Detailed Description

Introducing our high-performance Card Edge Connector for seamless board-to-board connections. Designed for absolute reliability, this essential component features 54 positions with a 0.1-inch pitch, ensuring precise alignment in any application. The durable UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees optimal conductivity and longevity. With a straight mount orientation and a compact two-row design, installation is effortless and space-efficient. Operating seamlessly in extreme temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of industrial and electronic devices. Trust in its quality and performance for all your connectivity needs.