395-054-541-202

Heilind Number:EDA395-054-541-202
Manufacturer:EDAC
Manufacturer Number:395-054-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this essential component features a black UL 94V-0 Thermoplastic Polyester housing for optimal durability. With two rows of copper alloy contacts, each spaced at .1 inch pitch and .2 inch row spacing, it offers reliable power delivery at an amperage of 3A. Boasting 54 positions in total, this connector ensures versatile compatibility with your circuitry. Its straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your electronic projects with this essential connector, a must-have in any engineer's toolkit.