395-054-541-402

Heilind Number:EDA395-054-541-402
Manufacturer:EDAC
Manufacturer Number:395-054-541-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-402

Detailed Description

Enhance connectivity within your electronic devices with this sleek and efficient Board to Board PCB Connector. Featuring a single row layout with 54 positions, it ensures seamless integration for optimal performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability and longevity. The black color and straight mount orientation add a professional touch to any assembly. With a low 3A amperage and a .1-inch pitch, it's perfect for various applications. Its wide operating temperature range of -40 to 105°C makes it suitable for diverse environments. Trust in this essential component for robust and enduring connections.