395-054-541-403

Heilind Number:EDA395-054-541-403
Manufacturer:EDAC
Manufacturer Number:395-054-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-403

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 54 positions with a single row layout, ensuring optimal performance for your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, it guarantees both stability and conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation, while its wide operating temperature range of -40 to 105°C ensures reliability in any environment. Upgrade your PCB assembly with this high-quality connector, a must-have in your electronic components arsenal.