395-054-541-407

Heilind Number:EDA395-054-541-407
Manufacturer:EDAC
Manufacturer Number:395-054-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 54 positions with a compact .1-inch pitch, ensuring precise and efficient connectivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. Engineered with copper alloy contacts, it offers reliable conductivity for uninterrupted signal transmission. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications in the electronics industry. Elevate your connectivity solutions with this essential component, perfect for professionals and enthusiasts alike.