395-054-541-488

Heilind Number:EDA395-054-541-488
Manufacturer:EDAC
Manufacturer Number:395-054-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-488

Detailed Description

Enhance your electronic connections with our Black Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 54 positions, ensuring efficient data transfer. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance in diverse operating environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C makes it suitable for various applications. Elevate your PCB assembly with this essential component.