395-054-541-502

Heilind Number:EDA395-054-541-502
Manufacturer:EDAC
Manufacturer Number:395-054-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge black Card Edge Connector. Designed for optimal performance, this connector features a 2-row configuration with 54 positions, ensuring seamless data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh environments. The copper alloy contact material and .1-inch pitch deliver superior conductivity, while the straight mount orientation facilitates easy installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setups with this high-quality Board-to-Board connector and experience efficient data transmission like never before.