395-054-541-503

Heilind Number:EDA395-054-541-503
Manufacturer:EDAC
Manufacturer Number:395-054-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-503
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-503

Detailed Description

Enhance your PCB connections with this sleek and efficient black Card Edge Connector. Designed for high-performance applications, it features 54 positions across 2 rows, ensuring ample connectivity. The UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contacts offer superior conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Trust in this connector for seamless and reliable electronic connections.