395-054-541-507

Heilind Number:EDA395-054-541-507
Manufacturer:EDAC
Manufacturer Number:395-054-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-507

Detailed Description

Enhance your PCB connectivity with this Board to Board Card Edge Connector. Designed for high-performance applications, it features 54 positions in two rows, ensuring efficient signal transmission. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With a 3A amperage and copper alloy contacts, it offers reliable power delivery. The .1-inch pitch and .2-inch row spacing allow for precise mounting, while the straight orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various electronic setups. Elevate your connectivity game with this essential component.