395-054-541-512

Heilind Number:EDA395-054-541-512
Manufacturer:EDAC
Manufacturer Number:395-054-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-512

Detailed Description

Enhance your PCB connectivity with our Black Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and 54 positions, it offers ample connectivity options for your circuit boards. The compact pitch of .1 inches and row spacing of .2 inches allow for efficient, space-saving installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this high-quality component and experience seamless connectivity like never before.