395-054-541-602

Heilind Number:EDA395-054-541-602
Manufacturer:EDAC
Manufacturer Number:395-054-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-602

Detailed Description

Effortlessly connect your devices with this 54-position Card Edge Connector, designed for seamless integration on your PCB. Crafted with precision and durability in mind, it features a housing made of UL 94V-0 Thermoplastic Polyester and contacts composed of high-quality Copper Alloy, ensuring reliable performance even in challenging environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers easy and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide variety of applications. Whether you're a DIY enthusiast or a professional electronics engineer, this straight-mount connector is a versatile and essential component for your projects.