395-054-541-604

Heilind Number:EDA395-054-541-604
Manufacturer:EDAC
Manufacturer Number:395-054-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-604

Detailed Description

Efficiently connect your PCBs with this Black Card Edge Connector, designed for seamless integration and reliable performance. With an amperage of 3A and housing material crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring one row with 54 positions, this connector ensures precise and secure connectivity. The copper alloy contact material and .1-inch pitch further enhance conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial settings. Upgrade your PCB connectivity with this high-quality connector.