395-054-541-607

Heilind Number:EDA395-054-541-607
Manufacturer:EDAC
Manufacturer Number:395-054-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-607

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in striking Black. Designed for efficient power transmission, it boasts a 3 A amperage and features UL 94V-0 Thermoplastic Polyester housing for robust durability. With one row of 54 Copper Alloy contacts, each spaced at a precise pitch of .1 inch, it ensures seamless signal transfer. The straight mount orientation and compact .2-inch row spacing make it ideal for tight spaces on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your electronics setup with this essential component, a must-have in any connector toolkit.