395-054-541-658

Heilind Number:EDA395-054-541-658
Manufacturer:EDAC
Manufacturer Number:395-054-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-658

Detailed Description

Enhance your PCB connectivity with this high-performing Board to Board Card Edge Connector. Featuring a sleek black design, it boasts an amperage of 3A for efficient power transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row and 54 positions, it offers ample connectivity options in a compact form. The copper alloy contact material guarantees reliable signal transmission. Designed for straight mount orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Upgrade your connections with this essential component.