395-054-541-802

Heilind Number:EDA395-054-541-802
Manufacturer:EDAC
Manufacturer Number:395-054-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously crafted Board to Board PCB Connector. Featuring a sleek black design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring both reliability and safety. With two rows of copper alloy contacts offering 54 positions in total, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Suitable for a wide range of applications, it operates efficiently in temperatures ranging from -40 to 105 °C. Trust in this essential component to optimize your device's performance.