| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 395-054-541-803 |
| Color: | Black |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 54 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA395-054-541-803 |
395-054-541-803
| Heilind Number: | EDA395-054-541-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 395-054-541-803 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect and transfer data with our 54-position Board To Board PCB Connector. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. The straight mount orientation and .1-inch pitch make for easy installation, while the copper alloy contact material guarantees reliable conductivity. Operating seamlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your connectivity with this essential component.

