395-054-541-807

Heilind Number:EDA395-054-541-807
Manufacturer:EDAC
Manufacturer Number:395-054-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-807

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 54 positions in a dual-row layout, ensuring reliable contact for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety in any application, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial machinery or consumer electronics, this straight-mount connector is a versatile solution for your PCB connectivity needs. Elevate your designs with this essential component, a must-have in any engineer's toolkit.