395-054-541-808

Heilind Number:EDA395-054-541-808
Manufacturer:EDAC
Manufacturer Number:395-054-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-808

Detailed Description

Enhance connectivity in your electronic projects with this high-quality Board To Board PCB Connector. Featuring a sleek black design with a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With two rows of 54 positions each, it offers ample room for secure connections. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Its straight mount orientation and .1-inch pitch make installation a breeze. Upgrade your PCB assembly process with this essential connector.