395-054-541-888

Heilind Number:EDA395-054-541-888
Manufacturer:EDAC
Manufacturer Number:395-054-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-541-888
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-541-888

Detailed Description

Enhance your electronic connections with this reliable black Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures secure and efficient power transfer. With 54 positions and a pitch of .1 inches, it offers ample connectivity options for your PCBs. The straight mount orientation and 2-row design make installation easy, while the wide operating temperature range of -40 to 105 °C guarantees performance in various environments. Upgrade your system with this essential component.