395-054-542-107

Heilind Number:EDA395-054-542-107
Manufacturer:EDAC
Manufacturer Number:395-054-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-107

Detailed Description

Enhance connectivity within your electronic devices with this 54-position straight-mount board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures safety and durability. Crafted with copper alloy contacts for optimal conductivity, it offers a pitch of .1 inches and a row spacing of .2 inches, facilitating efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in various environments. Elevate your PCB assembly with this essential component, ideal for a wide range of applications.