395-054-542-188

Heilind Number:EDA395-054-542-188
Manufacturer:EDAC
Manufacturer Number:395-054-542-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-188
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-188

Detailed Description

Enhance your PCB connectivity with our black Card Edge Connector, featuring 54 positions for seamless board-to-board integration. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in a wide temperature range (-40 to 105°C). With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for your electronic components. The straight mount orientation allows for easy installation, making it ideal for various applications. Trust in this connector for efficient and durable connectivity solutions.