395-054-542-201

Heilind Number:EDA395-054-542-201
Manufacturer:EDAC
Manufacturer Number:395-054-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and aesthetics. With a double row configuration and 54 positions, it offers ample connectivity options for your PCB assembly. The contact material, made of Copper Alloy, guarantees excellent conductivity and longevity. Engineered for precision, it boasts a pitch of .1 inches and a row spacing of .2 inches, facilitating easy installation and optimal signal transfer. The straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential connector, a perfect choice for professionals in the field.