395-054-542-288

Heilind Number:EDA395-054-542-288
Manufacturer:EDAC
Manufacturer Number:395-054-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-288

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 54 positions, it offers ample space for efficient data transfer. The contact material is crafted from high-quality Copper Alloy, guaranteeing optimal conductivity. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Designed for straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a reliable choice for industrial applications. Upgrade your connectivity with this essential component.