395-054-542-412

Heilind Number:EDA395-054-542-412
Manufacturer:EDAC
Manufacturer Number:395-054-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-412

Detailed Description

Enhance your electronic connections with our 54-position Board To Board PCB Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring secure and efficient power transmission. With a row spacing of .2 inches and a pitch of .1 inches, it offers precise alignment for seamless integration into your PCB assembly. The straight mount orientation and single-row design streamline installation, while the wide operating temperature range of -40 to 105°C guarantees reliability in diverse environments. Elevate your connectivity solutions with this essential component.