395-054-542-488

Heilind Number:EDA395-054-542-488
Manufacturer:EDAC
Manufacturer Number:395-054-542-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a pitch of .1 inches, it offers precise alignment for seamless data transmission. The 54 copper alloy contacts provide reliable power delivery at an amperage of 3A, while the -40 to 105°C operating temperature range guarantees optimal performance in various environments. Whether for industrial or consumer electronics applications, this connector is a trusted solution for seamless board-to-board connections. Upgrade your connectivity standards with this essential component.