395-054-542-502

Heilind Number:EDA395-054-542-502
Manufacturer:EDAC
Manufacturer Number:395-054-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-502

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for seamless integration, it features 54 positions across 2 rows with a pitch of .1 inches, ensuring precise and efficient connections. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts and an amperage of 3A, it offers reliable performance. Operating in a wide temperature range from -40 to 105°C, it is suitable for various industrial environments. Its straight mount orientation and .2-inch row spacing facilitate easy installation. Upgrade your electronic projects with this essential component.