395-054-542-512

Heilind Number:EDA395-054-542-512
Manufacturer:EDAC
Manufacturer Number:395-054-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-512

Detailed Description

Enhance connectivity with our dual-row Black Card Edge Connector, designed for seamless integration on PCBs. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in diverse environments. Featuring 54 positions on a .1-inch pitch, this connector facilitates high-density board-to-board connections with precision. With a straight-mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Trust in the quality and efficiency of this essential component for your electronic assemblies.