395-054-542-578

Heilind Number:EDA395-054-542-578
Manufacturer:EDAC
Manufacturer Number:395-054-542-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-578
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-578

Detailed Description

Enhance connectivity within your PCB assembly with this meticulously engineered Board To Board Card Edge Connector. Featuring 54 positions spread across two rows, this connector facilitates seamless data transmission. Crafted from high-grade Copper Alloy, it ensures efficient signal conductivity. The UL 94V-0 Thermoplastic Polyester housing guarantees robustness, while the straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, this black connector offers precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for various industrial applications. Elevate the performance of your electronics with this essential component.