395-054-542-603

Heilind Number:EDA395-054-542-603
Manufacturer:EDAC
Manufacturer Number:395-054-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-603

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector boasts a single row design with 54 positions, providing ample room for secure connections. Crafted with precision, it offers a pitch of .1 inch and row spacing of .2 inch, facilitating effortless installation. The copper alloy contact material guarantees reliable conductivity, while the straight mount orientation allows for flexible positioning on the PCB. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Perfect for various applications, it is a vital component in enhancing the performance of your electronic systems. Elevate your connectivity solutions with this premium PCB connector.