395-054-542-688

Heilind Number:EDA395-054-542-688
Manufacturer:EDAC
Manufacturer Number:395-054-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-688

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring 54 positions in a single row, this connector ensures seamless and efficient data transfer within your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh operating environments, with an impressive operating temperature range of -40 to 105°C. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Perfect for professional and DIY projects alike, it's a must-have component for any electronic enthusiast.