395-054-542-807

Heilind Number:EDA395-054-542-807
Manufacturer:EDAC
Manufacturer Number:395-054-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-807

Detailed Description

Enhance connectivity in your electronic assemblies with this dual-row Black Board-to-Board PCB Connector. Designed for optimal performance, it features 54 contact positions with a pitch of .1 inches, ensuring seamless data transmission. The Copper Alloy contacts guarantee reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers robust protection. With a straight mount orientation and compact .2-inch row spacing, it enables efficient PCB-to-PCB connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your connectivity solutions with this high-quality component.