395-054-542-808

Heilind Number:EDA395-054-542-808
Manufacturer:EDAC
Manufacturer Number:395-054-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-808

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector, designed for seamless integration in electronic assemblies. Crafted with precision from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in diverse environments. Featuring two rows with a pitch of .1 inches and a row spacing of .2 inches, this connector offers precise alignment for efficient signal transmission. The 54 copper alloy contacts guarantee optimal conductivity, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.