395-054-542-812

Heilind Number:EDA395-054-542-812
Manufacturer:EDAC
Manufacturer Number:395-054-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring two rows of 54 positions each, it ensures seamless data transfer in your circuit board assemblies. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees reliable and long-lasting performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers precise and secure connectivity. Designed for straight mount orientation, it simplifies installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your devices with this essential component for efficient signal transmission.