395-054-542-858

Heilind Number:EDA395-054-542-858
Manufacturer:EDAC
Manufacturer Number:395-054-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-542-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-542-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers seamless integration into your setup. With a durable housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, it ensures reliable power transmission. The connector boasts two rows with a total of 54 positions, providing ample connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. The straight mount orientation and precise pitch of .1 inch make installation easy and secure. Upgrade your connector setup with this efficient and durable solution.