395-054-544-178

Heilind Number:EDA395-054-544-178
Manufacturer:EDAC
Manufacturer Number:395-054-544-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-178
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-178

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector, a sleek and efficient solution for seamless data transmission. Designed for optimal performance, this connector features 54 positions in a single row, ensuring compatibility with a variety of devices. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in high-temperature environments ranging from -40 to 105 °C. Crafted with copper alloy contacts and a pitch of .1 inches, it offers reliable conductivity and precision. The straight mount orientation and compact .2-inch row spacing make it easy to integrate into your PCB layout. Trust in our connector to streamline your circuitry with ease and efficiency.