395-054-544-402

Heilind Number:EDA395-054-544-402
Manufacturer:EDAC
Manufacturer Number:395-054-544-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-402

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring 54 positions in a single row configuration, it offers seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. The straight mount orientation makes installation convenient, while the wide operating temperature range of -40 to 105 °C guarantees functionality in varied conditions. Elevate your PCB assembly with this essential connector for seamless data transmission and power delivery.