395-054-544-408

Heilind Number:EDA395-054-544-408
Manufacturer:EDAC
Manufacturer Number:395-054-544-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-408

Detailed Description

Enhance your circuit board connections with our high-quality Board to Board PCB Connector in sleek Black. Designed for optimal performance, this connector features 54 positions with a pitch of .1 inches, ensuring seamless communication between boards. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Its straight mount orientation and single row spacing of .2 inches offer easy installation and efficient use. Upgrade your connectivity solutions with this essential component.