395-054-544-512

Heilind Number:EDA395-054-544-512
Manufacturer:EDAC
Manufacturer Number:395-054-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black UL 94V-0 Thermoplastic Polyester housing, it ensures durability and reliability in various applications. With two rows of 54 copper alloy contacts, this connector offers seamless data transfer and power distribution. Its compact design, with a pitch and row spacing of .1 in and .2 in respectively, allows for efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Whether for commercial or industrial use, this straight-mount connector is a versatile solution for your connectivity needs.