395-054-544-558

Heilind Number:EDA395-054-544-558
Manufacturer:EDAC
Manufacturer Number:395-054-544-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-558
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-558

Detailed Description

Upgrade your electronic connections with our advanced Board To Board PCB Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers a total of 54 positions for seamless data transmission. The precise .1-inch pitch and .2-inch row spacing make it easy to integrate into your PCB setup. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our high-quality connector to streamline your connectivity needs.