395-054-544-658

Heilind Number:EDA395-054-544-658
Manufacturer:EDAC
Manufacturer Number:395-054-544-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-658

Detailed Description

Enhance your electronic connections with our 54-position Black PCB Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and a compact single-row design, it offers efficient connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for industrial and commercial applications. Trust in its straight mount orientation and precise row spacing of .2 inches for secure and stable connections. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.