395-054-544-802

Heilind Number:EDA395-054-544-802
Manufacturer:EDAC
Manufacturer Number:395-054-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-802

Detailed Description

Enhance your connectivity solutions with this high-performance Black Card Edge Connector. With a streamlined design featuring two rows of 54 positions, it ensures efficient data transfer on your PCBs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it guarantees reliable performance even in challenging environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Upgrade your electronics with this essential connector, a must-have for any professional or DIY project.