395-054-544-804

Heilind Number:EDA395-054-544-804
Manufacturer:EDAC
Manufacturer Number:395-054-544-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-544-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-544-804

Detailed Description

Enhance your connectivity with this high-performance black Card Edge Connector, meticulously designed for seamless board-to-board PCB integration. With a robust housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and durable operation even in demanding environments. Featuring two rows and 54 positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing provide precise and secure connections. Suitable for a wide range of applications, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Upgrade your PCB setup with this essential connectivity solution.