395-054-555-203

Heilind Number:EDA395-054-555-203
Manufacturer:EDAC
Manufacturer Number:395-054-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-054-555-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-054-555-203

Detailed Description

Enhance your electronics assembly with this high-performance Board to Board PCB Connector. Featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable connectivity in any environment. With 54 positions spread across 2 rows and a pitch of .1 inches, it offers ample space for intricate circuitry. The contact material, Copper Alloy, guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB projects. Elevate your connectivity solutions with this top-tier connector.